LittelfuseV420LA7PVaristors

Var MOV 420VAC/560VDC 1200A 748V Thru-Hole Radial Bulk

Similar to a diode this V420LA7P MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 6 mm. This device's clamping current is 10 A and clamping voltage is 1120 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. Its capacitance value is 55pF. This varistor has a voltage of 748 V. This product is 13 mm tall and 7.3 mm deep with a diameter of 9 mm.

4,884 parts: Ships in 2 days

    Total$0.03Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      26 weeks
      • In Stock: 4,884 parts
      • Price: $0.0271