LittelfuseV5.5MLA0402LNRVaristors

Var MLV 4VAC/5.5VDC 20A 21.5V 0402 SMD T/R

This V5.5MLA0402LNR MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 20 A. This device's clamping current is 1 A and clamping voltage is 39 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 21.5 V. This device is made with multilayer technology. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. Its capacitance value is 70pF.

14,408 parts: Ships today

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      14408
      Country Of origin:
      Taiwan
         
      • Price: $0.2040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1816+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Taiwan
      • In Stock: 14,408 parts
      • Price: $0.2040