EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Technology | Multilayer |
Varistor Voltage (V) | 10.8 |
Maximum AC Voltage Rating (V) | 4 |
Maximum DC Voltage Rating (V) | 5.5 |
Maximum Clamping Voltage (V) | 21 |
Clamping Current (A) | 1 |
Maximum Surge Current (A) | 20 |
Capacitance Value (pF) | 220pF |
Energy (J) | 0.05 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Size Code | 0402 |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.6 |
Mounting | Surface Mount |
A nonlinear resistor this V5.5MLA0402NR MOV manufactured from Littelfuse will change resistance. Its maximum surge current is 20 A. This device's clamping current is 1 A and clamping voltage is 21 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 10.8 V. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This device utilizes multilayer technology. Its capacitance value is 220pF. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep.