LittelfuseV511BA60Varistors

Var MOV 510VAC/675VDC 70000A 820V Bolt Down Screw Bulk

Similar to a diode this V511BA60 MOV manufactured from Littelfuse is a nonlinear component. This device's clamping current is 200 A and clamping voltage is 1300 V. Its maximum surge current is 70000 A. This part has a pitch of 40 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This varistor has a voltage of 910 V. The maximum AC voltage rating is 510 VAC and the maximum DC voltage rating is 675 VDC. This product is 100 mm long, 95 mm tall and 23.5 mm deep. This device is made with metal oxide technology. Its capacitance value is 0.005uF.

Import TariffMay apply to this part

5 parts: Ships today

    Total$97.98Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2339+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $97.98