LittelfuseV56MA2AVaristors

Var MOV 32VAC/40VDC 40A 56V Axial Bulk

Provide proper variable resistance to your circuit by using this V56MA2A MOV from Littelfuse. Its maximum surge current is 40 A. This device's clamping current is 2 A and clamping voltage is 117 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 40 VDC. This device utilizes metal oxide technology. This varistor has a voltage of 56 V. Its capacitance value is 180pF. This product is 7 mm long with a diameter of 4.5 mm.

Import TariffMay apply to this part

5 parts: Ships in 10 days

    Total$0.48Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 5 parts
      • Price: $0.4772