Compliant | |
3A991.a.2 | |
Active | |
SVHC | Yes |
Ideal for modern day discrete processing this V62/03610-01XE digital signal processor developed by Texas Instruments will exceed your needs. This DSP processor has a minimum operating temperature of -55 °C and a maximum of 125 °C. 75 MHz is its maximum speed. This is a 32 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3 V, while its maximum is 1.89|3.6 V.
EDA / CAD Models |