Texas InstrumentsV62/03625-04YEPWM and Resonant Controllers

Current Mode PWM Controller 1A 500kHz 8-Pin SOIC T/R

Safely supply current to an external system with this V62/03625-04YE current controller from Texas Instruments. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 1000(Max) mA. Its switching regulator has a frequency of 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a maximum of 30 V. This current mode controller has a minimum operating temperature of -55 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.