Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
144K | |
16Kx9|8Kx18 | |
Dual | |
18/9 | |
Uni-Directional | |
Synchronous | |
133 | |
5 | |
3.15 | |
3.3 | |
3.45 | |
35 | |
-55 | |
125 | |
Extended | |
Yes | |
Depth|Width | |
Yes | |
Yes | |
Tray | |
Yes | |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | LQFP |
80 | |
Lead Shape | Gull-wing |