EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Preregulator |
Operation Mode | CRM, Current Mode |
Topology | Boost |
Minimum Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 20 |
Start-Up Supply Current (mA) | 0.3 |
UVLO Turn-Off Threshold (V) | 10 |
UVLO Turn-On Threshold (V) | 10.5 |
Switching Frequency (kHz) | 115 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 16 |
Lead Shape | Gull-wing |