Texas Instruments V62/06619-01XE Digital Signal Processors - DSPs
DSP Fixed-Point 32bit 100MHz 100MIPS 100-Pin LQFP Tray
Product Technical Specifications
Compliant | |
3A001.a.2.c | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.45(Max) |
Package Width | 14.2(Max) |
Package Length | 14.2(Max) |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | LQFP |
100 | |
Lead Shape | Gull-wing |
