EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | Isolated Feedback Generator |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | 8 |
Maximum Power Dissipation (mW) | 1000 |
Output Current (mA) | 15 |
Reference Voltage (V) | 1.5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 14 |
Lead Shape | Gull-wing |