Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Link Layer Controller | |
Serial | |
IEEE 1212-1991|IEEE 1394-1995 | |
3.3 | |
-55 | |
125 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 24 |
Package Length | 24 |
PCB changed | 176 |
Standard Package Name | QFP |
Supplier Package | LQFP |
176 | |
Lead Shape | Gull-wing |