Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
16 | |
3 | |
5.5 | |
3.3|5 | |
17(Max) | |
30000(Typ) | |
-1000 | |
1000 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |