EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Fanout Buffer |
Fanout | 1:10 |
Number of Outputs per Chip | 10 |
Maximum Input Frequency (MHz) | 200 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.3@3.3V|4@2.5V |
Absolute Propagation Delay Time (ns) | 4 |
Input Logic Level | LVTTL |
Output Logic Level | LVTTL |
Minimum Operating Supply Voltage (V) | 2.3 |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 24 |
Lead Shape | Gull-wing |