Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
1 | |
1Mbps | |
2(Typ) | |
2(Typ) | |
5.2 | |
6.8 | |
Logic | |
5.5 | |
4.5 | |
22.5 | |
2500 | |
22.5 | |
566Vp | |
55 | |
-55 | |
125 | |
Tape and Reel | |
25 | |
Capacitive Coupling | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |