50% Off

LittelfuseV661DB40Varistors

Var MOV 660VAC/850VDC 40000A 1050V Bolt Down Solder Lug Bulk

Look no further, this V661DB40 MOV from Littelfuse is a variable resistor. This device's clamping current is 200 A and clamping voltage is 1720 V. Its maximum surge current is 40000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.002uF. This device utilizes metal oxide technology. This product is 60.3 mm long, 41 mm tall and 46.8 mm deep. The maximum AC voltage rating is 660 VAC and the maximum DC voltage rating is 850 VDC. This varistor has a voltage of 1050 V.

Import TariffMay apply to this part

9 parts: Ships today

    Total$28.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2326+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $28.01