HoneywellV7-1B27D8-048Switch Snap Action
Switch Snap Action N.O. SPST Lever 11A 277VAC 250VDC 248.57VA 0.49N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Look no further for a switch to quickly open or close your circuit and use the V7-1B27D8-048 snap-action switch from Honeywell. It has a SPST configuration. This device has a maximum current rating of 11 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1B27D8-048 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 73.41 mm long, 29.13 mm tall and 10.16 mm deep.