HoneywellV7-1C17D8-048Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 15.1A 277VAC 250VDC 372.85VA 0.44N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
SPDT | |
15.1@277VAC@(CSA/UL) | |
372.85@(CSA/UL) | |
10000000 | |
1.5 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
28.96 | |
10.16 | |
16.01 | |
0.44 |
This V7-1C17D8-048 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 15.1 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1C17D8-048 snap action switch has a quick connect termination style. This product is 28.8 mm long, 15.9 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250@(CSA/UL) VDC.