HoneywellV7-1C29D7Switch Snap Action

Switch Snap Action N.O. SPST Pin Plunger Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount

The V7-1C29D7 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPST configuration. This device has a maximum current rating of 15.1 A @ 277VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1C29D7 snap action switch has a quick connect termination style. This product is 40.01 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.