HoneywellV7-1D10D8Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 1A 125VAC 1.47N Screw Mount Quick Connect

The V7-1D10D8 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-1D10D8 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep.

140 parts: Ships today

    Total$4.97Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Mexico
      • In Stock: 140 parts
      • Price: $4.973