HoneywellV7-1V29E9Switch Snap Action

Switch Snap Action N.O. SPST Pin Plunger 21A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect

This V7-1V29E9 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPST configuration. This device has a maximum current rating of 21 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-1V29E9 snap action switch has a quick connect termination style. This product is 28.83 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.

Import TariffMay apply to this part

20,268 parts: Ships tomorrow

    Total$5.86Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2424+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Mexico
      • In Stock: 20,268 parts
      • Price: $5.857