HoneywellV7-2A17D8-207Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 277VAC 74.57VA 0.42N Screw Mount Quick Connect

This V7-2A17D8-207 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-2A17D8-207 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC. This product is 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $3.607
    1. 100+$3.607
    2. 250+$3.544
    3. 500+$3.413
    4. 1000+$3.232