HoneywellV7-2A17E9Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
If you're looking for rapid switching to close your circuit use this V7-2A17E9 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-2A17E9 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC. This product is 28.8 mm long, 15.9 mm tall and 10.2 mm deep.