HoneywellV7-2B27E9Switch Snap Action
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 11A 277VAC 0.74N Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O. | |
Pin Plunger | |
SPST | |
11@277VAC | |
0.05 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
82 | |
28.83 | |
10.16 | |
15.88 | |
0.74 |
The V7-2B27E9 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 11 A @ 277VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-2B27E9 snap action switch has a quick connect termination style. This product is 28.83 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.