HoneywellV7-2S17D8-022Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever 0.1A 125VAC 0.4N Screw Mount Quick Connect

This V7-2S17D8-022 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-2S17D8-022 snap action switch has a quick connect termination style. This product is 49.53 mm long, 26.44 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    9 weeks
    • Price: $8.130
    1. 1+$8.130
    2. 3000+$7.519
    3. 10000+$7.327