HoneywellV7-2S17D8Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 0.1A 125VAC 0.74N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.9040 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
0.1@125VAC | |
10000000 | |
0.25 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
28.83 | |
10.16 | |
15.88 | |
0.74 |
Only this V7-2S17D8 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-2S17D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.