HoneywellV7-3A17D8-000-3Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 0.59N Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Plunger | |
SPDT | |
5@277VAC | |
74.57 | |
Screw Mount | |
Quick Connect | |
Straight | |
28.83 | |
10.16 | |
15.88 | |
0.59 |
This V7-3A17D8-000-3 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC. The V7-3A17D8-000-3 snap action switch has a quick connect termination style. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.