HoneywellV7-3A18D8Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 5A 277VAC 74.57VA 0.59N Screw Mount

Only this V7-3A18D8 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-3A18D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 22.33 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.

39 parts: Ships in 10 days

This item has been discontinued

    Total$80.38Price for 37

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1430+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 39 parts
      • Price: $2.1725