HoneywellV7-3E17D8-148Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 250VAC 0.08N Screw Mount Quick Connect

Only this V7-3E17D8-148 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-3E17D8-148 snap action switch has a quick connect termination style. This product is 28.8 mm long, 15.9 mm tall and 10.2 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    8 weeks
    • Price: $3.457
    1. 1+$3.457
    2. 3000+$3.309
    3. 10000+$3.269