HoneywellV7-3S17D8-048Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 0.16N Screw Mount Quick Connect

This V7-3S17D8-048 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 0.1 A @ 125VAC@(CSA/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-3S17D8-048 snap action switch has a quick connect termination style. This product is 38.99 mm long, 29.13 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    3 weeks
    • Price: $4.626
    1. 200+$4.626
    2. 3000+$4.270
    3. 10000+$4.181