HoneywellV7-3S17D8-207Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 250VAC 0.34N Screw Mount Quick Connect

If you're looking for rapid switching to close your circuit use this V7-3S17D8-207 snap-action switch from Honeywell. This device has a maximum current rating of 0.1 A @ 125VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The V7-3S17D8-207 snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC. This product is 48.4 mm long, 28.4 mm tall and 10.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: