HoneywellV7-3S17E9-022Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 0.27N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
SPDT | |
0.1@125VAC@(CSA/UL) | |
10000000 | |
0.69 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
28.96 | |
10.16 | |
16.01 | |
0.27 |
This V7-3S17E9-022 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 125VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-3S17E9-022 snap action switch has a quick connect termination style. This product is 49.91 mm long, 26.21 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.