HoneywellV7-5F17D8Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 277VAC 74.57VA 0.15N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
3@277VAC@(CSA/UL) | |
74.57@(CSA/UL) | |
10000000 | |
0.25 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
28.96 | |
10.16 | |
16.01 | |
0.15 |
If you're looking for rapid switching to close your circuit use this V7-5F17D8 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 277VAC@(CSA/UL). This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-5F17D8 snap action switch has a quick connect termination style. This product is 38.99 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.