HoneywellV7-5F27E9Switch Snap Action
Switch Snap Action N.O. SPST Plunger 3A 277VAC 74.57VA 0.18N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This V7-5F27E9 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPST configuration. This device has a maximum current rating of 3 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-5F27E9 snap action switch has a quick connect termination style. This product is 39.37 mm long, 23.72 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC.