HoneywellV7-6C27D8-048Switch Snap Action

Switch Snap Action N.O. SPST Lever 15.1A 277VAC 250VDC 372.85VA 1.18N Screw Mount Quick Connect

The V7-6C27D8-048 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 15.1 A @ 277VAC. It has a SPST configuration. This snap action switch has an operating temperature range of -40 °C to 82 °C. The V7-6C27D8-048 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 73.41 mm long, 28.93 mm tall and 10.16 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    36 weeks
    • Price: $4.578
    1. 1+$4.578
    2. 3000+$3.788
    3. 10000+$3.699