HoneywellV7-7B17D8-048Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever 11A 277VAC 250VDC 248.57VA 0.59N Screw Mount Quick Connect

The V7-7B17D8-048 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 11 A @ 277VAC. This snap action switch has an operating temperature range of -40 °C to 85 °C. The V7-7B17D8-048 snap action switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 73.41 mm long, 29.51 mm tall and 10.16 mm deep.

694 parts: Ships in 10 days

    Total$99.72Price for 73

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1425+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 694 parts
      • Price: $1.366