HoneywellV7-7B17D8-140Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 11A 277VAC 250VDC 248.57VA 0.45N Screw Mount

Look no further for a switch to quickly open or close your circuit and use the V7-7B17D8-140 snap-action switch from Honeywell. This device has a maximum current rating of 11 A @ 277VAC. It has a SPDT configuration. The V7-7B17D8-140 snap action switch has a quick connect termination style. This product is 67.06 mm long, 14.45 mm tall and 10.16 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.

450 parts: Ships in 10 days

    Total$99.87Price for 139

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1514+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 450 parts
      • Price: $0.7185