HoneywellV7-7D17D8-207Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 1.39N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
This V7-7D17D8-207 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 82 °C. The V7-7D17D8-207 snap action switch has a quick connect termination style. This product is 46.61 mm long, 31.42 mm tall and 10.16 mm deep. The maximum AC voltage rating is 125 VAC.