C&KV70113SS05QSwitch Slide
Switch Slide ON OFF SPST Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Power and Line Voltage Select | |
Screwdriver | |
SPST | |
ON OFF | |
10@125VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Red | |
0 | |
1 | |
Panel Mount | |
Quick Connect | |
2 | |
8.02 | |
8.8 | |
Nylon 6/6 | |
Straight | |
-30 | |
85 | |
Bulk | |
41 | |
16.51 | |
14.73 | |
41 | |
16.51 | |
22.75 |
Using the power and line voltage select V70113SS05Q slide switch from C&K Components is the best way to turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The V70113SS05Q slide switch has a quick connect termination style. This product is 41 mm long, 22.75 mm tall and 16.51 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.