LittelfuseV751DA40Varistors
Var MOV 750VAC/970VDC 40000A 1200V Bolt Down Screw Bulk
Compliant | |
EAR99 | |
Active | |
8533.40.40.00 | |
Automotive | No |
PPAP | No |
Never worry about improper resistance being seen by your components with this V751DA40 MOV from Littelfuse, it will change depending on voltages. Its maximum surge current is 40000 A. This device's clamping current is 200 A and clamping voltage is 2000 V. This part has a pitch of 23 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Its capacitance value is 0.0018uF. This device utilizes metal oxide technology. This product is 62 mm long, 67 mm tall and 15 mm deep. The maximum AC voltage rating is 750 VAC and the maximum DC voltage rating is 970 VDC. This varistor has a voltage of 1200 V.