EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 6.5 |
Output Current (A) | 1.5 |
Output Power (W) | 9.75 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 380 |
Switching Regulator | Yes |
Load Regulation | 1% |
Line Regulation | 0.75% |
Efficiency (%) | 93 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Output Type | Fixed |
Product Weight (g) | 4 |
Mounting | Through Hole |
Package Height | 17.5 |
Package Width | 9 |
Package Length | 11.5 |
PCB changed | 3 |
Pin Count | 3 |