EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Power and Line Voltage Select |
Actuator Style | Extended Top Slide |
Pole Throw Configuration | DPST |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 10@125VAC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <10 |
Electrical Life (Cycles) | 10000 |
Actuator Color | Black |
Actuator Length (mm) | 7.36 |
Number of Rows | 2 |
Row Spacing (mm) | 8 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 4 |
Terminal Length (mm) | 5.47 |
Terminal Pitch (mm) | 8.8 |
Seal Location | Terminals |
Seal Description | Epoxy |
Housing Material | Nylon 6/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 26.19 |
Body Depth (mm) | 16.51 |
Body Height (mm) | 14.73 |
Product Length (mm) | 26.19 |
Product Depth (mm) | 16.51 |
Product Height (mm) | 24 |