C&KV80114SS05QSwitch Slide
Switch Slide ON OFF DPST Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Power and Line Voltage Select | |
Screwdriver | |
DPST | |
ON OFF | |
10@125VAC | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
Red | |
0 | |
2 | |
8 | |
Panel Mount | |
Quick Connect | |
4 | |
8.02 | |
8.8 | |
Nylon 6/6 | |
Straight | |
-30 | |
85 | |
Bulk | |
41 | |
16.51 | |
14.73 | |
41 | |
16.51 | |
22.75 |
This power and line voltage select V80114SS05Q slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 10 A @ 125VAC. It has a DPST configuration. This slide switch has an operating temperature range of -30 °C to 85 °C. The V80114SS05Q slide switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 41 mm long, 22.75 mm tall and 16.51 mm deep.