Reduced Price

C&KV80201MS02QSwitch Slide

Switch Slide ON ON DPDT Extended Top Slide 10A 250VAC 30VDC PC Pins Thru-Hole Bulk

The power and line voltage select V80201MS02Q slide switch from C&K Components makes turning on or off your circuit a piece of cake. This device has a maximum current rating of 10 A @ 125VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The V80201MS02Q slide switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 26.19 mm long, 23.11 mm tall and 16.51 mm deep.

Import TariffMay apply to this part

30 parts: Ships in 10 days

    Total$3.82Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1819+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 30 parts
      • Price: $3.816