C&KV80212S205QSwitch Slide

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk

This easy-to-use power and line voltage select V80212S205Q slide switch from C&K Components is perfect for turning your circuit on and off. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The V80212S205Q slide switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm deep.

2,007 parts: Ships tomorrow

    Total$5.06Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Vietnam
      • In Stock: 2,007 parts
      • Price: $5.060