C&KV80213MA08QESwitch Slide

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC PC Pins Thru-Hole Bulk

This power and line voltage select V80213MA08QE slide switch from C&K Components is the best way to turn your circuit on or off. It has a DPDT configuration. This device has a maximum current rating of 10 A @ 125VAC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The V80213MA08QE slide switch has a PC pin termination style. This product is 26.19 mm long, 16.51 mm tall and 26.58 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

367 parts: Ships in 3 days

    Total$63.03Price for 11

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 367 parts
      • Price: $5.73