C&KV80213S205QSwitch Slide

Switch Slide ON ON DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk

This power and line voltage select V80213S205Q slide switch from C&K Components is great for turning your circuit on and off. This device has a maximum current rating of 10 A @ 125VAC. It has a DPDT configuration. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The V80213S205Q slide switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.05 mm deep.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships today

    Total$0.80Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.802