EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.10.50 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
LED Material | GaP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5.9x5.9x8.6 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 380mcd |
Dominant Wavelength (nm) | 570 |
Viewing Angle (°) | 30 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | Yes |
Packaging | Bag |
Diameter | 5.9 |
Mounting | Through Hole |
Package Height | 8.6 |
PCB changed | 2 |
Pin Count | 2 |