50% Off
VCC (Visual Communications Company)VAOL-S12GT4LEDs
LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.5 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 |
EDA / CAD Models |