VCC (Visual Communications Company)VAOL-S12WR4LEDs
LED Low-Power Uni-Color White 2.9V 2-Pin Chip 1206(3216Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.49.10.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 mm |
Package Width | 1.5 mm |
Package Length | 3.2 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 1206(3216Metric) |
2 | |
Lead Shape | No Lead |
EDA / CAD Models |